



FX6-40S-0.8SV(71) | |
|---|---|
DigiKey Part Number | H10804-ND |
Manufacturer | |
Manufacturer Product Number | FX6-40S-0.8SV(71) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6-40S-0.8SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 22 | 63,28045 Kč | 1 392,17 Kč |
| 44 | 60,25477 Kč | 2 651,21 Kč |
| 66 | 58,55258 Kč | 3 864,47 Kč |
| 110 | 56,47891 Kč | 6 212,68 Kč |
| 264 | 53,09470 Kč | 14 017,00 Kč |
| 506 | 50,71308 Kč | 25 660,82 Kč |
| 1 012 | 48,29374 Kč | 48 873,26 Kč |
| 2 508 | 45,30109 Kč | 113 615,13 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |








