
FX15-3032PCFB | |
|---|---|
DigiKey Part Number | H124499TR-ND - Tape & Reel (TR) H124499CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX15-3032PCFB |
Description | CONN CONTACT FOR FX15 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For FX15 Series |
Datasheet | Datasheet |
EDA/CAD Models | FX15-3032PCFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | FX15 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 250 | 0,96844 Kč | 242,11 Kč |
| 500 | 0,92182 Kč | 460,91 Kč |
| 1 000 | 0,87751 Kč | 877,51 Kč |
| 2 500 | 0,82245 Kč | 2 056,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,72433 Kč | 14 486,60 Kč |
| 40 000 | 0,68974 Kč | 27 589,60 Kč |
| 60 000 | 0,67028 Kč | 40 216,80 Kč |
| 100 000 | 0,64656 Kč | 64 656,00 Kč |
| 140 000 | 0,63140 Kč | 88 396,00 Kč |
| 200 000 | 0,61572 Kč | 123 144,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









