
FX11LA-120P/12-SV(91) | |
|---|---|
DigiKey Part Number | H121966TR-ND - Tape & Reel (TR) H121966CT-ND - Cut Tape (CT) H121966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-120P/12-SV(91) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-120P/12-SV(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 120 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,30460 Kč | 82 304,60 Kč |
| 2 000 | 78,38081 Kč | 156 761,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 97,99800 Kč | 979,98 Kč |
| 25 | 90,35000 Kč | 2 258,75 Kč |
| 50 | 84,95800 Kč | 4 247,90 Kč |
| 100 | 79,89320 Kč | 7 989,32 Kč |
| 250 | 73,66184 Kč | 18 415,46 Kč |
| 500 | 69,27408 Kč | 34 637,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 117,35800 Kč | 1 173,58 Kč |
| 25 | 110,86120 Kč | 2 771,53 Kč |
| 50 | 108,16060 Kč | 5 408,03 Kč |
| 100 | 102,75160 Kč | 10 275,16 Kč |
| 250 | 91,93680 Kč | 22 984,20 Kč |
| 500 | 86,52856 Kč | 43 264,28 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |





