
FX11LA-120S/12-SV(91) | |
---|---|
DigiKey Part Number | H121967TR-ND - Tape & Reel (TR) H121967CT-ND - Cut Tape (CT) H121967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-120S/12-SV(91) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-120S/12-SV(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 74,29457 Kč | 74 294,57 Kč |
2 000 | 70,75285 Kč | 141 505,70 Kč |
3 000 | 68,75997 Kč | 206 279,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 121,02000 Kč | 121,02 Kč |
10 | 98,60900 Kč | 986,09 Kč |
25 | 90,91040 Kč | 2 272,76 Kč |
50 | 85,48640 Kč | 4 274,32 Kč |
100 | 80,39130 Kč | 8 039,13 Kč |
250 | 74,11980 Kč | 18 529,95 Kč |
500 | 69,70510 Kč | 34 852,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 130,81000 Kč | 130,81 Kč |
10 | 118,25200 Kč | 1 182,52 Kč |
25 | 111,69880 Kč | 2 792,47 Kč |
50 | 108,97840 Kč | 5 448,92 Kč |
100 | 103,52930 Kč | 10 352,93 Kč |
250 | 92,63184 Kč | 23 157,96 Kč |
500 | 87,18272 Kč | 43 591,36 Kč |
Unit Price without VAT: | 121,02000 Kč |
---|---|
Unit Price with VAT: | 146,43420 Kč |