



FX11LA-120S/12-SV(71) | |
|---|---|
DigiKey Part Number | H10779-ND |
Manufacturer | |
Manufacturer Product Number | FX11LA-120S/12-SV(71) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-120S/12-SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm |
Number of Positions 120 | Height Above Board 0.065" (1.65mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 127,92000 Kč | 1 279,20 Kč |
| 25 | 119,89840 Kč | 2 997,46 Kč |
| 50 | 114,17040 Kč | 5 708,52 Kč |
| 100 | 108,72130 Kč | 10 872,13 Kč |
| 250 | 101,91588 Kč | 25 478,97 Kč |
| 500 | 97,05402 Kč | 48 527,01 Kč |
| 1 000 | 92,42606 Kč | 92 426,06 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |












