
FX11LA-120S/12-SV(92) | |
|---|---|
DigiKey Part Number | 26-FX11LA-120S/12-SV(92)TR-ND - Tape & Reel (TR) 26-FX11LA-120S/12-SV(92)CT-ND - Cut Tape (CT) 26-FX11LA-120S/12-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-120S/12-SV(92) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-120S/12-SV(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,13000 Kč | 122,13 Kč |
| 10 | 99,53600 Kč | 995,36 Kč |
| 25 | 91,76280 Kč | 2 294,07 Kč |
| 50 | 86,29080 Kč | 4 314,54 Kč |
| 100 | 81,14760 Kč | 8 114,76 Kč |
| 250 | 74,81756 Kč | 18 704,39 Kč |
| 500 | 70,36214 Kč | 35 181,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,46304 Kč | 80 463,04 Kč |
| 2 000 | 76,62684 Kč | 153 253,68 Kč |
| Unit Price without VAT: | 122,13000 Kč |
|---|---|
| Unit Price with VAT: | 147,77730 Kč |





