5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-105-01-L-SV

DigiKey Part Number
SAM1230-05-ND
Manufacturer
Manufacturer Product Number
MMS-105-01-L-SV
Description
CONN RCPT 5POS 0.079 GOLD PCB
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-105-01-L-SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.175" (4.45mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 205
Factory Stock: 46
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1038,27900 Kč382,79 Kč
10032,52170 Kč3 252,17 Kč
50029,02890 Kč14 514,45 Kč
1 00027,64324 Kč27 643,24 Kč
5 00024,67790 Kč123 389,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč
Alternate Length
CONN RCPT 40POS 0.079 GOLD PCB
In-Stock: 2916
Unit Price: 183,52000 Kč
CONN RCPT 39POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 266,88000 Kč
CONN RCPT 38POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 260,59000 Kč
CONN RCPT 37POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 254,50000 Kč
CONN RCPT 36POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 248,41000 Kč