
LM74670QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-43171-2-ND - Tape & Reel (TR) 296-43171-1-ND - Cut Tape (CT) 296-43171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74670QDGKRQ1 |
Description | IC SMART DIODE CTLR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel N:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM74670QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Voltage - Supply | 42V (Max) | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 36,44400 Kč | 911,10 Kč |
| 100 | 32,65400 Kč | 3 265,40 Kč |
| 250 | 30,84692 Kč | 7 711,73 Kč |
| 500 | 30,07082 Kč | 15 035,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,91617 Kč | 69 790,43 Kč |
| 5 000 | 27,34616 Kč | 136 730,80 Kč |
| 7 500 | 27,06060 Kč | 202 954,50 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |







