39 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-139-01-L-SV

DigiKey Part Number
SAM1230-39-ND
Manufacturer
Manufacturer Product Number
MMS-139-01-L-SV
Description
CONN RCPT 39POS 0.079 GOLD PCB
Customer Reference
Detailed Description
39 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-139-01-L-SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.175" (4.45mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,88000 Kč266,88 Kč
10226,73600 Kč2 267,36 Kč
100192,73220 Kč19 273,22 Kč
500172,05678 Kč86 028,39 Kč
1 000163,85558 Kč163 855,58 Kč
Manufacturers Standard Package
Unit Price without VAT:266,88000 Kč
Unit Price with VAT:322,92480 Kč
Alternate Length
CONN RCPT 40POS 0.079 GOLD PCB
In-Stock: 2916
Unit Price: 183,52000 Kč
CONN RCPT 38POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 260,59000 Kč
CONN RCPT 37POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 254,50000 Kč
CONN RCPT 36POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 248,41000 Kč
CONN RCPT 35POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: 242,11000 Kč