
TMM-139-01-T-S | |
|---|---|
DigiKey Part Number | SAM1178-39-ND |
Manufacturer | |
Manufacturer Product Number | TMM-139-01-T-S |
Description | CONN HEADER VERT 39POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 39 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-139-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Overall Contact Length 0.323" (8.20mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,57400 Kč | 625,74 Kč |
| 100 | 53,17530 Kč | 5 317,53 Kč |
| 500 | 47,46682 Kč | 23 733,41 Kč |
| 1 000 | 45,20197 Kč | 45 201,97 Kč |
| 5 000 | 40,35454 Kč | 201 772,70 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |











