
TMM-147-01-T-S | |
|---|---|
DigiKey Part Number | SAM1178-47-ND |
Manufacturer | |
Manufacturer Product Number | TMM-147-01-T-S |
Description | CONN HEADER VERT 47POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 47 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-147-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Overall Contact Length 0.323" (8.20mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 73,40900 Kč | 734,09 Kč |
| 100 | 62,39350 Kč | 6 239,35 Kč |
| 500 | 55,69594 Kč | 27 847,97 Kč |
| 1 000 | 53,03906 Kč | 53 039,06 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |








