
TMM-149-01-T-S | |
|---|---|
DigiKey Part Number | SAM1178-49-ND |
Manufacturer | |
Manufacturer Product Number | TMM-149-01-T-S |
Description | CONN HEADER VERT 49POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 49 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-149-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Overall Contact Length 0.323" (8.20mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,09700 Kč | 760,97 Kč |
| 100 | 64,67800 Kč | 6 467,80 Kč |
| 500 | 57,73484 Kč | 28 867,42 Kč |
| 1 000 | 54,98074 Kč | 54 980,74 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |








