
MMS-135-01-L-SV | |
|---|---|
DigiKey Part Number | SAM1230-35-ND |
Manufacturer | |
Manufacturer Product Number | MMS-135-01-L-SV |
Description | CONN RCPT 35POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 35 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-135-01-L-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.175" (4.45mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 205,73800 Kč | 2 057,38 Kč |
| 100 | 174,87970 Kč | 17 487,97 Kč |
| 500 | 156,11972 Kč | 78 059,86 Kč |
| 1 000 | 148,67781 Kč | 148 677,81 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |










