FX11LB-120S/12-SV(92) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 92,16022 Kč
Datasheet
Image for FX11LB-120S/12-SV(92) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX11LB-120S/12-SV(92)

DigiKey Part Number
FX11LB-120S/12-SV(92)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX11LB-120S/12-SV(92)
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX11LB-120S/12-SV(92) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Ground Plate, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
2mm
Number of Positions
120
Height Above Board
0.065" (1.65mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX11LB-120S/12-SV(91)Hirose Electric Co Ltd0FX11LB-120S/12-SV(91)-ND92,16022 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00093,13033 Kč93 130,33 Kč
Manufacturers Standard Package
Unit Price without VAT:93,13033 Kč
Unit Price with VAT:112,68770 Kč