Similar

FX10B-168S-SV(85) | |
|---|---|
DigiKey Part Number | H11992TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX10B-168S-SV(85) |
Description | CONN RCPT 168POS SMD GOLD |
Customer Reference | |
Detailed Description | 168 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-168S-SV(85) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4mm, 5mm, 6mm, 7mm, 8mm |
Number of Positions 168 | Height Above Board 0.126" (3.20mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX10B-168S-SV(83) | Hirose Electric Co Ltd | 0 | FX10B-168S-SV(83)-ND | 326,60289 Kč | Similar |












