FX10A-168P-SV1(91)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-168P-SV1(91)

DigiKey Part Number
26-FX10A-168P-SV1(91)TR-ND - Tape & Reel (TR)
26-FX10A-168P-SV1(91)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FX10A-168P-SV1(91)
Description
CONN HDR 168POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-168P-SV1(91) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
168
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
5mm
Height Above Board
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1129,25000 Kč129,25 Kč
10105,27100 Kč1 052,71 Kč
2597,04880 Kč2 426,22 Kč
5091,25600 Kč4 562,80 Kč
10085,81660 Kč8 581,66 Kč
25079,12276 Kč19 780,69 Kč
50074,41048 Kč37 205,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00085,09210 Kč85 092,10 Kč
2 00081,03587 Kč162 071,74 Kč
Manufacturers Standard Package
Unit Price without VAT:129,25000 Kč
Unit Price with VAT:156,39250 Kč