
FX10-168IP-40D-8H(03) | |
|---|---|
DigiKey Part Number | H125520-ND |
Manufacturer | |
Manufacturer Product Number | FX10-168IP-40D-8H(03) |
Description | CONN INTERPOSER 168P STACK GOLD |
Customer Reference | |
Detailed Description | 168 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10-168IP-40D-8H(03) Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Stacking |
Packaging Tray | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Interposer | Mated Stacking Heights 8mm ~ 10mm |
Number of Positions 168 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 171,59140 Kč | 8 579,57 Kč |
| Unit Price without VAT: | 171,59140 Kč |
|---|---|
| Unit Price with VAT: | 207,62559 Kč |







