
FX10-168IP-8H(03) | |
|---|---|
DigiKey Part Number | H125524-ND |
Manufacturer | |
Manufacturer Product Number | FX10-168IP-8H(03) |
Description | CONN INTERPOSER 168P STACK GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10-168IP-8H(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Stacking | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm ~ 10mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 183,71200 Kč | 1 837,12 Kč |
| 25 | 172,20880 Kč | 4 305,22 Kč |
| 50 | 163,98600 Kč | 8 199,30 Kč |
| 100 | 156,15790 Kč | 15 615,79 Kč |
| 250 | 146,38628 Kč | 36 596,57 Kč |
| 500 | 139,40530 Kč | 69 702,65 Kč |
| 1 000 | 132,75881 Kč | 132 758,81 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |







