
FX10B-168P-SV1(71) | |
|---|---|
DigiKey Part Number | FX10B-168P-SV1(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-168P-SV1(71) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-168P-SV1(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 168 | Height Above Board 0.177" (4.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,91400 Kč | 1 139,14 Kč |
| 25 | 106,77080 Kč | 2 669,27 Kč |
| 50 | 101,67240 Kč | 5 083,62 Kč |
| 100 | 96,81550 Kč | 9 681,55 Kč |
| 250 | 90,75588 Kč | 22 688,97 Kč |
| 500 | 86,42608 Kč | 43 213,04 Kč |
| 1 000 | 82,30460 Kč | 82 304,60 Kč |
| 2 500 | 77,15824 Kč | 192 895,60 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |









