168 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-168S-SV(21)

DigiKey Part Number
26-FX10A-168S-SV(21)TR-ND - Tape & Reel (TR)
26-FX10A-168S-SV(21)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FX10A-168S-SV(21)
Description
CONN RCPT 168POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
168 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-168S-SV(21) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
168
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
4mm, 5mm
Height Above Board
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1129,67000 Kč129,67 Kč
10110,13400 Kč1 101,34 Kč
25103,22920 Kč2 580,73 Kč
5098,29500 Kč4 914,75 Kč
10093,60300 Kč9 360,30 Kč
25088,88996 Kč22 222,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00086,92408 Kč86 924,08 Kč
2 00082,78071 Kč165 561,42 Kč
Manufacturers Standard Package
Unit Price without VAT:129,67000 Kč
Unit Price with VAT:156,90070 Kč