
FX10A-144P-SV(71) | |
|---|---|
DigiKey Part Number | H123290-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-144P-SV(71) |
Description | CONN HDR 144POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-144P-SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 119,08000 Kč | 1 190,80 Kč |
| 25 | 111,62520 Kč | 2 790,63 Kč |
| 60 | 104,93400 Kč | 6 296,04 Kč |
| 120 | 99,92250 Kč | 11 990,70 Kč |
| 300 | 93,66927 Kč | 28 100,78 Kč |
| 540 | 89,86600 Kč | 48 527,64 Kč |
| 1 020 | 85,92628 Kč | 87 644,81 Kč |
| 2 520 | 80,62090 Kč | 203 164,67 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |











