
FX10-144IP-8H(03) | |
|---|---|
DigiKey Part Number | H125518-ND |
Manufacturer | |
Manufacturer Product Number | FX10-144IP-8H(03) |
Description | CONN INTERPOSER 144P STACK GOLD |
Customer Reference | |
Detailed Description | 144 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10-144IP-8H(03) Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Stacking |
Packaging Tray | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Interposer | Mated Stacking Heights 8mm ~ 10mm |
Number of Positions 144 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 10 | 169,85300 Kč | 1 698,53 Kč |
| 25 | 159,20680 Kč | 3 980,17 Kč |
| 50 | 151,60560 Kč | 7 580,28 Kč |
| 100 | 144,36750 Kč | 14 436,75 Kč |
| 250 | 135,33296 Kč | 33 833,24 Kč |
| 500 | 128,87900 Kč | 64 439,50 Kč |
| 1 000 | 122,73436 Kč | 122 734,36 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |










