



FX10A-144S-SV | |
|---|---|
DigiKey Part Number | H122464-ND |
Manufacturer | |
Manufacturer Product Number | FX10A-144S-SV |
Description | CONN RCPT 144POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-144S-SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,93000 Kč | 126,93 Kč |
| 10 | 107,94400 Kč | 1 079,44 Kč |
| 25 | 101,17480 Kč | 2 529,37 Kč |
| 60 | 95,11100 Kč | 5 706,66 Kč |
| 120 | 90,56942 Kč | 10 868,33 Kč |
| 300 | 84,89957 Kč | 25 469,87 Kč |
| 540 | 81,45259 Kč | 43 984,40 Kč |
| 1 020 | 77,88149 Kč | 79 439,12 Kč |
| 2 520 | 73,07215 Kč | 184 141,82 Kč |
| Unit Price without VAT: | 126,93000 Kč |
|---|---|
| Unit Price with VAT: | 153,58530 Kč |















