
FX10-144IP-44Q-8PH(03) | |
|---|---|
DigiKey Part Number | H125517-ND |
Manufacturer | |
Manufacturer Product Number | FX10-144IP-44Q-8PH(03) |
Description | CONN INTERPOSER 144P STACK GOLD |
Customer Reference | |
Detailed Description | 144 Position Connector Interposer Stacking Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10-144IP-44Q-8PH(03) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Interposer | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Stacking | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm ~ 13mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 180,52000 Kč | 1 805,20 Kč |
| 25 | 169,21880 Kč | 4 230,47 Kč |
| 50 | 161,13440 Kč | 8 056,72 Kč |
| 100 | 153,44500 Kč | 15 344,50 Kč |
| 250 | 143,84300 Kč | 35 960,75 Kč |
| 500 | 136,98298 Kč | 68 491,49 Kč |
| 1 000 | 130,45196 Kč | 130 451,96 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |










