
FX10B-144S-SV | |
|---|---|
DigiKey Part Number | FX10B-144S-SV-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-144S-SV |
Description | CONN RCPT 144POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-144S-SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm | |
Height Above Board | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 109,82000 Kč | 1 098,20 Kč |
| 25 | 102,94040 Kč | 2 573,51 Kč |
| 60 | 96,77283 Kč | 5 806,37 Kč |
| 120 | 92,15150 Kč | 11 058,18 Kč |
| 300 | 86,38367 Kč | 25 915,10 Kč |
| 540 | 82,87600 Kč | 44 753,04 Kč |
| 1 020 | 79,24254 Kč | 80 827,39 Kč |
| 2 520 | 74,34983 Kč | 187 361,57 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |














