140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
FX10A-140S-14-SV(71)
FX10A-140S-14-SV(71)

FX10A-140S/14-SV(71)

DigiKey Part Number
H11235-ND
Manufacturer
Manufacturer Product Number
FX10A-140S/14-SV(71)
Description
CONN RCPT 140POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-140S/14-SV(71) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Plate, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
4mm, 5mm
Number of Positions
140
Height Above Board
0.126" (3.20mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 675
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10155,86800 Kč1 558,68 Kč
25146,10400 Kč3 652,60 Kč
50139,12860 Kč6 956,43 Kč
100132,48690 Kč13 248,69 Kč
250124,19476 Kč31 048,69 Kč
500118,27124 Kč59 135,62 Kč
1 000112,63201 Kč112 632,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč