140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-140P/14-SV1(91)

DigiKey Part Number
26-FX10A-140P/14-SV1(91)TR-ND - Tape & Reel (TR)
26-FX10A-140P/14-SV1(91)CT-ND - Cut Tape (CT)
26-FX10A-140P/14-SV1(91)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX10A-140P/14-SV1(91)
Description
CONN HDR 140POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-140P/14-SV1(91) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Plate, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
140
Height Above Board
0.177" (4.50mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00097,97436 Kč97 974,36 Kč
2 00093,30378 Kč186 607,56 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
10116,81200 Kč1 168,12 Kč
25107,69440 Kč2 692,36 Kč
50101,26920 Kč5 063,46 Kč
10095,23220 Kč9 523,22 Kč
25087,80524 Kč21 951,31 Kč
50082,57590 Kč41 287,95 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1157,28000 Kč157,28 Kč
10142,19800 Kč1 421,98 Kč
25134,34520 Kč3 358,63 Kč
50131,06540 Kč6 553,27 Kč
100124,51180 Kč12 451,18 Kč
250111,40532 Kč27 851,33 Kč
500104,85226 Kč52 426,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč