
FX10A-140P/14-SV(91) | |
|---|---|
DigiKey Part Number | 26-FX10A-140P/14-SV(91)TR-ND - Tape & Reel (TR) 26-FX10A-140P/14-SV(91)CT-ND - Cut Tape (CT) 26-FX10A-140P/14-SV(91)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-140P/14-SV(91) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-140P/14-SV(91) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 140 | Height Above Board 0.138" (3.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,50099 Kč | 98 500,99 Kč |
| 2 000 | 93,80594 Kč | 187 611,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 122,52300 Kč | 1 225,23 Kč |
| 25 | 114,85080 Kč | 2 871,27 Kč |
| 50 | 109,36180 Kč | 5 468,09 Kč |
| 100 | 104,14170 Kč | 10 414,17 Kč |
| 250 | 99,91520 Kč | 24 978,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 143,12200 Kč | 1 431,22 Kč |
| 25 | 135,21040 Kč | 3 380,26 Kč |
| 50 | 131,91360 Kč | 6 595,68 Kč |
| 100 | 125,31820 Kč | 12 531,82 Kč |
| 250 | 112,12680 Kč | 28 031,70 Kč |
| 500 | 105,53090 Kč | 52 765,45 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |




