140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-140P/14-SV1(71)

DigiKey Part Number
H11248-ND
Manufacturer
Manufacturer Product Number
FX10A-140P/14-SV1(71)
Description
CONN HDR 140POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-140P/14-SV1(71) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Plate, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
140
Height Above Board
0.177" (4.50mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1176,59000 Kč176,59 Kč
10150,11500 Kč1 501,15 Kč
25140,69480 Kč3 517,37 Kč
50133,97980 Kč6 698,99 Kč
100127,58380 Kč12 758,38 Kč
250119,59872 Kč29 899,68 Kč
500113,89400 Kč56 947,00 Kč
1 000108,46349 Kč108 463,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,59000 Kč
Unit Price with VAT:213,67390 Kč