
FX10B-140P/14-SV(71) | |
|---|---|
DigiKey Part Number | H11227-ND |
Manufacturer | |
Manufacturer Product Number | FX10B-140P/14-SV(71) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-140P/14-SV(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Ground Plate, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 140 | Height Above Board 0.138" (3.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 117,69380 Kč | 5 884,69 Kč |
| Unit Price without VAT: | 117,69380 Kč |
|---|---|
| Unit Price with VAT: | 142,40950 Kč |




