11 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle

FH72-11S-0.3SHW

DigiKey Part Number
26-FH72-11S-0.3SHWTR-ND - Tape & Reel (TR)
26-FH72-11S-0.3SHWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FH72-11S-0.3SHW
Description
CONN FPC TOP 11POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH72-11S-0.3SHW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
11
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA), Nylon
Features
-
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,93500 Kč209,35 Kč
2519,62040 Kč490,51 Kč
5018,67980 Kč933,99 Kč
10017,78530 Kč1 778,53 Kč
25016,67072 Kč4 167,68 Kč
50015,87448 Kč7 937,24 Kč
1 00015,11667 Kč15 116,67 Kč
2 50014,17029 Kč35 425,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,96265 Kč89 775,90 Kč
12 00014,24924 Kč170 990,88 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč