
FH72-15S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH72-15S-0.3SHW(99)TR-ND - Tape & Reel (TR) 26-FH72-15S-0.3SHW(99)CT-ND - Cut Tape (CT) 26-FH72-15S-0.3SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH72-15S-0.3SHW(99) |
Description | CONN FPC TOP 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH72-15S-0.3SHW(99) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,45958 Kč | 13 229,79 Kč |
| 1 000 | 25,19676 Kč | 25 196,76 Kč |
| 1 500 | 24,48647 Kč | 36 729,71 Kč |
| 2 500 | 23,62015 Kč | 59 050,38 Kč |
| 3 500 | 23,06642 Kč | 80 732,47 Kč |
| 5 000 | 22,49373 Kč | 112 468,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 25 | 29,38040 Kč | 734,51 Kč |
| 50 | 27,97360 Kč | 1 398,68 Kč |
| 100 | 26,63810 Kč | 2 663,81 Kč |
| 250 | 24,96832 Kč | 6 242,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 25 | 32,92480 Kč | 823,12 Kč |
| 50 | 32,19420 Kč | 1 609,71 Kč |
| 100 | 30,73060 Kč | 3 073,06 Kč |
| 250 | 27,80388 Kč | 6 950,97 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



