


ABS05W-32.768KHZ-K-2-T | |
|---|---|
DigiKey Part Number | 535-14312-2-ND - Tape & Reel (TR) 535-14312-1-ND - Cut Tape (CT) 535-14312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05W-32.768KHZ-K-2-T |
Description | CRYSTAL 32.7680KHZ 4PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 85 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05W-32.768KHZ-K-2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 85 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 41,24000 Kč | 412,40 Kč |
| 25 | 39,00600 Kč | 975,15 Kč |
| 50 | 37,38900 Kč | 1 869,45 Kč |
| 100 | 35,84360 Kč | 3 584,36 Kč |
| 250 | 33,89748 Kč | 8 474,37 Kč |
| 500 | 32,49650 Kč | 16 248,25 Kč |
| 1 000 | 32,12694 Kč | 32 126,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,25323 Kč | 141 266,15 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |








