12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSEM3B200

DigiKey Part Number
4786-GSEM3B200TR-ND - Tape & Reel (TR)
4786-GSEM3B200CT-ND - Cut Tape (CT)
4786-GSEM3B200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSEM3B200
Description
TVS DIODE 3.3VWM 12VC SOD923
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8pF @ 1MHz
Operating Temperature
-45°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,31870 Kč131,87 Kč
5000,95792 Kč478,96 Kč
1 0000,84034 Kč840,34 Kč
2 0000,74113 Kč1 482,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,58676 Kč4 694,08 Kč
16 0000,52722 Kč8 435,52 Kč
24 0000,49686 Kč11 924,64 Kč
40 0000,46270 Kč18 508,00 Kč
56 0000,44247 Kč24 778,32 Kč
80 0000,42279 Kč33 823,20 Kč
200 0000,37959 Kč75 918,00 Kč
400 0000,35290 Kč141 160,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč