

FH72-21S-0.3SHW | |
|---|---|
DigiKey Part Number | 26-FH72-21S-0.3SHWTR-ND - Tape & Reel (TR) 26-FH72-21S-0.3SHWCT-ND - Cut Tape (CT) 26-FH72-21S-0.3SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH72-21S-0.3SHW |
Description | CONN FPC TOP 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH72-21S-0.3SHW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 21 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 16,14082 Kč | 96 844,92 Kč |
| 12 000 | 15,37129 Kč | 184 455,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,79000 Kč | 29,79 Kč |
| 10 | 24,30900 Kč | 243,09 Kč |
| 25 | 22,41320 Kč | 560,33 Kč |
| 50 | 21,07580 Kč | 1 053,79 Kč |
| 100 | 19,81970 Kč | 1 981,97 Kč |
| 250 | 18,27124 Kč | 4 567,81 Kč |
| 500 | 17,18226 Kč | 8 591,13 Kč |
| 1 000 | 16,15846 Kč | 16 158,46 Kč |
| 2 500 | 14,89862 Kč | 37 246,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 Kč | 31,87 Kč |
| 10 | 27,68300 Kč | 276,83 Kč |
| 25 | 26,51240 Kč | 662,81 Kč |
| 50 | 25,92080 Kč | 1 296,04 Kč |
| 100 | 24,74190 Kč | 2 474,19 Kč |
| 250 | 22,38476 Kč | 5 596,19 Kč |
| 500 | 20,61754 Kč | 10 308,77 Kč |
| 1 000 | 17,67217 Kč | 17 672,17 Kč |
| 2 500 | 16,49403 Kč | 41 235,07 Kč |
| Unit Price without VAT: | 29,79000 Kč |
|---|---|
| Unit Price with VAT: | 36,04590 Kč |











