
FH52E-50S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124735TR-ND - Tape & Reel (TR) H124735CT-ND - Cut Tape (CT) H124735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52E-50S-0.5SH(99) |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52E-50S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,20392 Kč | 34 601,96 Kč |
| 1 000 | 65,90320 Kč | 65 903,20 Kč |
| 1 500 | 64,04642 Kč | 96 069,63 Kč |
| 2 500 | 61,78203 Kč | 154 455,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 88,56900 Kč | 885,69 Kč |
| 25 | 83,02000 Kč | 2 075,50 Kč |
| 50 | 79,05820 Kč | 3 952,91 Kč |
| 100 | 75,27960 Kč | 7 527,96 Kč |
| 250 | 70,56704 Kč | 17 641,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 84,94500 Kč | 849,45 Kč |
| 25 | 78,31240 Kč | 1 957,81 Kč |
| 50 | 73,63820 Kč | 3 681,91 Kč |
| 100 | 69,24730 Kč | 6 924,73 Kč |
| 250 | 63,84396 Kč | 15 960,99 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |






