
FH12-50S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ150TR-ND - Tape & Reel (TR) HFJ150CT-ND - Cut Tape (CT) HFJ150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-50S-0.5SH(55) |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-50S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,63544 Kč | 95 270,88 Kč |
| 4 000 | 45,36445 Kč | 181 457,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 25 | 54,63680 Kč | 1 365,92 Kč |
| 50 | 52,02880 Kč | 2 601,44 Kč |
| 100 | 49,54480 Kč | 4 954,48 Kč |
| 250 | 46,44084 Kč | 11 610,21 Kč |
| 500 | 44,33518 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 25 | 66,11840 Kč | 1 652,96 Kč |
| 50 | 64,57720 Kč | 3 228,86 Kč |
| 100 | 61,50310 Kč | 6 150,31 Kč |
| 250 | 53,81536 Kč | 13 453,84 Kč |
| 500 | 52,27746 Kč | 26 138,73 Kč |
| 1 000 | 44,58967 Kč | 44 589,67 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |











