
ADS7142IRUGT | |
|---|---|
DigiKey Part Number | 296-48809-2-ND - Tape & Reel (TR) 296-48809-1-ND - Cut Tape (CT) 296-48809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7142IRUGT |
Description | IC ADC 12BIT 10-X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7142IRUGT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 1.65V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 140k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 10-XFQFN |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-X2QFN (2x1.5) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 53,95300 Kč | 539,53 Kč |
| 25 | 49,47760 Kč | 1 236,94 Kč |
| 100 | 44,56820 Kč | 4 456,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,22572 Kč | 10 556,43 Kč |
| 500 | 40,81422 Kč | 20 407,11 Kč |
| 750 | 40,10707 Kč | 30 080,30 Kč |
| 1 250 | 39,32396 Kč | 49 154,95 Kč |
| 1 750 | 38,86607 Kč | 68 015,62 Kč |
| 2 500 | 38,42576 Kč | 96 064,40 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |


