
CF34502D0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF34502D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF34502D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF34502D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF34502D0R0-05-NH |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.077" (1.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 11,66500 Kč | 116,65 Kč |
25 | 10,92320 Kč | 273,08 Kč |
50 | 10,39840 Kč | 519,92 Kč |
100 | 9,90260 Kč | 990,26 Kč |
250 | 9,28100 Kč | 2 320,25 Kč |
500 | 8,83776 Kč | 4 418,88 Kč |
1 000 | 8,41553 Kč | 8 415,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 8,01382 Kč | 16 027,64 Kč |
4 000 | 7,63128 Kč | 30 525,12 Kč |
6 000 | 7,41614 Kč | 44 496,84 Kč |
10 000 | 7,15373 Kč | 71 537,30 Kč |
14 000 | 6,98604 Kč | 97 804,56 Kč |
20 000 | 6,81258 Kč | 136 251,60 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |