68 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FH41-68S-0.5SH(28)
FH41-68S-0.5SH(28)

FH41-68S-0.5SH(28)

DigiKey Part Number
H125811TR-ND - Tape & Reel (TR)
H125811CT-ND - Cut Tape (CT)
H125811DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH41-68S-0.5SH(28)
Description
CONN FFC BOTTOM 68POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH41-68S-0.5SH(28) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
68
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.098" (2.50mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tabbed
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1057,13600 Kč571,36 Kč
2553,55320 Kč1 338,83 Kč
5050,99580 Kč2 549,79 Kč
10048,55790 Kč4 855,79 Kč
25045,51696 Kč11 379,24 Kč
50043,37136 Kč21 685,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,19549 Kč107 988,73 Kč
5 00041,13617 Kč205 680,85 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč