




G125-FS11205F3P | |
|---|---|
DigiKey Part Number | 952-4094-ND |
Manufacturer | |
Manufacturer Product Number | G125-FS11205F3P |
Description | CONN RCPT 12POS 0.049 GOLD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FS11205F3P Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Green |
Packaging Strip | Insulation Height 0.207" (5.25mm) |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 7.33mm, 7.4mm |
Number of Positions | Features Jackscrews, Pick and Place, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Voltage Rating 450V |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Fastening Type Screw Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,76000 Kč | 632,76 Kč |
| 10 | 537,82200 Kč | 5 378,22 Kč |
| 100 | 457,19430 Kč | 45 719,43 Kč |
| 500 | 408,17926 Kč | 204 089,63 Kč |
| Unit Price without VAT: | 632,76000 Kč |
|---|---|
| Unit Price with VAT: | 765,63960 Kč |












