


SEAF-30-07.5-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-07.5-L-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-30-07.5-L-04-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-07.5-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-07.5-L-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 9.5mm, 10.5mm, 11mm, 14mm, 14.5mm, 16.5mm, 18.5mm, 20.5mm |
Number of Positions 120 | Height Above Board 0.297" (7.54mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,43000 Kč | 283,43 Kč |
| 10 | 240,94400 Kč | 2 409,44 Kč |
| 25 | 225,84000 Kč | 5 646,00 Kč |
| 50 | 215,06200 Kč | 10 753,10 Kč |
| 100 | 204,98250 Kč | 20 498,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 168,63756 Kč | 46 375,33 Kč |
| 550 | 167,46967 Kč | 92 108,32 Kč |
| Unit Price without VAT: | 283,43000 Kč |
|---|---|
| Unit Price with VAT: | 342,95030 Kč |


