
FH48-68S-0.5SV | |
|---|---|
DigiKey Part Number | H124729TR-ND - Tape & Reel (TR) H124729CT-ND - Cut Tape (CT) H124729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH48-68S-0.5SV |
Description | CONN FFC VERT 68POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH48-68S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 68 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.243" (6.18mm) | |
Locking Feature | Detent Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,93055 Kč | 62 930,55 Kč |
| 2 000 | 59,93000 Kč | 119 860,00 Kč |
| 3 000 | 58,24186 Kč | 174 725,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,61000 Kč | 95,61 Kč |
| 10 | 81,19500 Kč | 811,95 Kč |
| 25 | 76,09600 Kč | 1 902,40 Kč |
| 50 | 72,45920 Kč | 3 622,96 Kč |
| 100 | 68,99940 Kč | 6 899,94 Kč |
| 250 | 64,67800 Kč | 16 169,50 Kč |
| 500 | 63,73980 Kč | 31 869,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,19000 Kč | 105,19 Kč |
| 10 | 95,50600 Kč | 955,06 Kč |
| 25 | 90,46880 Kč | 2 261,72 Kč |
| 50 | 88,36080 Kč | 4 418,04 Kč |
| 100 | 84,15320 Kč | 8 415,32 Kč |
| 250 | 73,63404 Kč | 18 408,51 Kč |
| 500 | 71,53022 Kč | 35 765,11 Kč |
| Unit Price without VAT: | 95,61000 Kč |
|---|---|
| Unit Price with VAT: | 115,68810 Kč |






