
FH28D-68S-0.5SH(05) | |
|---|---|
DigiKey Part Number | H126107TR-ND - Tape & Reel (TR) H126107CT-ND - Cut Tape (CT) H126107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-68S-0.5SH(05) |
Description | CONN FFC BOTTOM 68POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-68S-0.5SH(05) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 68 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Rotary Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,82262 Kč | 73 645,24 Kč |
| 4 000 | 35,06682 Kč | 140 267,28 Kč |
| 6 000 | 34,07919 Kč | 204 475,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,16900 Kč | 481,69 Kč |
| 25 | 45,14560 Kč | 1 128,64 Kč |
| 50 | 42,99140 Kč | 2 149,57 Kč |
| 100 | 40,93560 Kč | 4 093,56 Kč |
| 250 | 38,37176 Kč | 9 592,94 Kč |
| 500 | 36,53988 Kč | 18 269,94 Kč |
| 1 000 | 35,98217 Kč | 35 982,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 42,83600 Kč | 428,36 Kč |
| 25 | 39,49320 Kč | 987,33 Kč |
| 50 | 37,13280 Kč | 1 856,64 Kč |
| 100 | 34,91970 Kč | 3 491,97 Kč |
| 250 | 32,19412 Kč | 8 048,53 Kč |
| 500 | 30,27534 Kč | 15 137,67 Kč |
| 1 000 | 28,47203 Kč | 28 472,03 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |



