



ER8-20S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125558TR-ND - Tape & Reel (TR) H125558CT-ND - Cut Tape (CT) H125558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-20S-0.8SV-7H |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-20S-0.8SV-7H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm |
Number of Positions 20 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-010-07.0-S-DV-K-TR | Samtec Inc. | 869 | SAM13128CT-ND | 131,87000 Kč | Direct |
| ERF8-010-07.0-S-DV-TR | Samtec Inc. | 371 | SAM13534CT-ND | 128,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 79,25653 Kč | 29 721,20 Kč |
| 750 | 75,47633 Kč | 56 607,25 Kč |
| 1 125 | 73,34965 Kč | 82 518,36 Kč |
| 1 875 | 70,75587 Kč | 132 667,26 Kč |
| 2 625 | 69,09814 Kč | 181 382,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,36500 Kč | 1 023,65 Kč |
| 25 | 95,95240 Kč | 2 398,81 Kč |
| 50 | 91,36640 Kč | 4 568,32 Kč |
| 100 | 87,00310 Kč | 8 700,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 77,39900 Kč | 773,99 Kč |
| 25 | 71,35960 Kč | 1 783,99 Kč |
| 50 | 67,10120 Kč | 3 355,06 Kč |
| 100 | 63,10110 Kč | 6 310,11 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |
















