20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-010-07.0-S-DV-K-TR
ERF8-010-07.0-S-DV-K-TR
Samtec EMI Shielding Demo

ERF8-010-07.0-S-DV-K-TR

DigiKey Part Number
SAM13128TR-ND - Tape & Reel (TR)
SAM13128CT-ND - Cut Tape (CT)
SAM13128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-010-07.0-S-DV-K-TR
Description
CONN SOCKET 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-010-07.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm, 15mm, 16mm, 22mm
Number of Positions
20
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 869
Factory Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,36000 Kč145,36 Kč
10123,44400 Kč1 234,44 Kč
25115,69800 Kč2 892,45 Kč
50110,17540 Kč5 508,77 Kč
100104,91570 Kč10 491,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
37583,44315 Kč31 291,18 Kč
75080,58037 Kč60 435,28 Kč
Manufacturers Standard Package
Unit Price without VAT:145,36000 Kč
Unit Price with VAT:175,88560 Kč