20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-20S-0.8SV-5H

DigiKey Part Number
H125548TR-ND - Tape & Reel (TR)
H125548CT-ND - Cut Tape (CT)
H125548DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-20S-0.8SV-5H
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-20S-0.8SV-5H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm
Number of Positions
20
Height Above Board
0.211" (5.35mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-010-05.0-S-DV-K-TRSamtec Inc.5 078SAM8618CT-ND3,43000 KčDirect
ERF8-010-05.0-S-DV-TRSamtec Inc.459SAM13531CT-ND4,98000 KčDirect
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1064,98900 Kč649,89 Kč
2560,90240 Kč1 522,56 Kč
5057,99640 Kč2 899,82 Kč
10055,22680 Kč5 522,68 Kč
25051,76764 Kč12 941,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,46150 Kč31 230,75 Kč
1 00059,48187 Kč59 481,87 Kč
1 50057,80623 Kč86 709,35 Kč
2 50055,76187 Kč139 404,68 Kč
3 50054,45549 Kč190 594,21 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč