

ER8-10P-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125537TR-ND - Tape & Reel (TR) H125537CT-ND - Cut Tape (CT) H125537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-10P-0.8SV-5H |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-10P-0.8SV-5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 32,16409 Kč | 10 453,33 Kč |
| 650 | 30,62875 Kč | 19 908,69 Kč |
| 975 | 29,76532 Kč | 29 021,19 Kč |
| 1 625 | 28,71207 Kč | 46 657,11 Kč |
| 2 275 | 28,03901 Kč | 63 788,75 Kč |
| 3 250 | 27,34280 Kč | 88 864,10 Kč |
| 8 125 | 25,63292 Kč | 208 267,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,33000 Kč | 48,33 Kč |
| 10 | 41,13900 Kč | 411,39 Kč |
| 25 | 38,55200 Kč | 963,80 Kč |
| 50 | 36,70660 Kč | 1 835,33 Kč |
| 100 | 34,95270 Kč | 3 495,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,74000 Kč | 48,74 Kč |
| 10 | 39,68100 Kč | 396,81 Kč |
| 25 | 36,57760 Kč | 914,44 Kč |
| 50 | 34,39440 Kč | 1 719,72 Kč |
| 100 | 32,34480 Kč | 3 234,48 Kč |
| Unit Price without VAT: | 48,33000 Kč |
|---|---|
| Unit Price with VAT: | 58,47930 Kč |













