
EM35MRA-4PC | |
|---|---|
DigiKey Part Number | H123275-ND |
Manufacturer | |
Manufacturer Product Number | EM35MRA-4PC |
Description | CONN RCPT HSG 4POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | EM35MRA-4PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,87000 Kč | 333,87 Kč |
| 10 | 283,66200 Kč | 2 836,62 Kč |
| 25 | 265,90200 Kč | 6 647,55 Kč |
| 50 | 253,20640 Kč | 12 660,32 Kč |
| 100 | 241,12630 Kč | 24 112,63 Kč |
| 250 | 226,04180 Kč | 56 510,45 Kč |
| 500 | 215,26562 Kč | 107 632,81 Kč |
| 1 000 | 205,00620 Kč | 205 006,20 Kč |
| Unit Price without VAT: | 333,87000 Kč |
|---|---|
| Unit Price with VAT: | 403,98270 Kč |






