Pin Contact Tin Crimp 10 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-PC-113(01)

DigiKey Part Number
H123277-ND
Manufacturer
Manufacturer Product Number
EM-PC-113(01)
Description
CONN PIN 10AWG TIN CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 10 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
EM-PC-113(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
10 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
12146,32083 Kč1 755,85 Kč
28137,82929 Kč3 859,22 Kč
52131,93615 Kč6 860,68 Kč
100125,98380 Kč12 598,38 Kč
252118,03377 Kč29 744,51 Kč
500112,46654 Kč56 233,27 Kč
1 000107,10408 Kč107 104,08 Kč
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč